
25-conductor, 22AWG multi-conductor cable featuring tinned copper conductors and PVC insulation and jacket. This unshielded cable has a 9.1mm outside diameter and a maximum operating temperature of 80°C, with a voltage rating of 300VAC. Approvals include UL and CSA, and the cable is RoHS compliant. Supplied on a 500-foot spool.
Alpha Wire 1181/25C SL002 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.364inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 25 |
| Number of Cores | 25 |
| Outside Diameter | 0.36inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1181 |
| Shielding | Unshielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 48.37lb |
| Wire/Cable Diameter | 9.1mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1181/25C SL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
