
22 AWG multi-conductor cable featuring 25 cores, each with 7 strands of copper conductor. This unscreened cable utilizes PVC insulation and a PVC jacket, operating within a temperature range of -20°C to 80°C and rated for 300V. The grey cable is supplied on a 100-foot spool, meeting UL and CSA approvals, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 1181/25CSL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 25 |
| Number of Cores | 25 |
| Number of Strands | 7 |
| Outside Diameter | 0.36inch |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 9.67lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1181/25CSL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
