This 40-conductor multi-conductor cable features a 22AWG copper conductor with a 300V voltage rating and is constructed with a grey PVC jacket. The cable has an insulation diameter of 0.429inch and an insulation thickness of 0.032inch. It is available on a spool and is RoHS compliant. The cable has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C.
Alpha Wire 1181/40CSL001 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.429inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 40 |
| Number of Cores | 40 |
| Outside Diameter | 0.44inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1181 |
| Shielding | Unshielded |
| Stranding | 7X30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 144.68lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
No datasheet is available for this part.