
12-conductor, 22AWG multi-conductor cable featuring stranded copper conductors, each with 7 strands of 30 AWG. Insulated with PVC and jacketed in PVC, this unshielded cable offers a 300V voltage rating and operates between -20°C and 80°C. The cable is supplied on a 100-foot spool, with a 0.28-inch outside diameter, and is RoHS compliant.
Alpha Wire 1181CSL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 12 |
| Number of Cores | 12 |
| Number of Strands | 7 |
| Outside Diameter | 0.28inch |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7 x 30 |
| Voltage | 150V |
| Voltage Rating | 300V |
| Weight | 5.06lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1181CSL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.