
24AWG multi-conductor cable featuring 3 shielded conductors, each with a 0.163-inch insulation diameter and 0.032-inch PVC insulation. The cable utilizes a 7x32 stranding for its copper conductors and has a PE jacket. Rated for 300V, this shielded cable operates between -20°C and 80°C and is supplied on a 1000-foot spool. Approvals include UL and CSA, and the product is RoHS compliant.
Alpha Wire 1213CSL001 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.163inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PE |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 0.17inch |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7X32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 16.14lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1213CSL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
