
24AWG 3-conductor shielded multi-conductor cable, featuring stranded copper conductors and PVC insulation. This cable operates within a temperature range of -20°C to 80°C and has a voltage rating of 300V. The grey LSZH jacket provides a durable outer layer, with an overall outside diameter of 0.17 inches. Supplied on a 500-foot spool, this RoHS compliant cable meets UL and CSA approvals.
Sign in to ask questions about the Alpha Wire 1213CSL002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 1213CSL002 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.163inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | LSZH |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 0.17inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7X32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 8.07lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1213CSL002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
