
Shielded multi-conductor cable featuring 4 conductors, each 24AWG with 7x32 stranding. This cable offers a 300V maximum voltage rating and operates within a temperature range of -20°C to 80°C. Constructed with copper conductors, PVC insulation, and a LSZH jacket, it is UL and CSA approved, RoHS compliant, and supplied on a 500-foot spool.
Sign in to ask questions about the Alpha Wire 1214C SL002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 1214C SL002 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | LSZH |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Outside Diameter | 0.18inch |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7X32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 9.44lb |
| Wire/Cable Diameter | 4.7mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 1214C SL002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
