
4-conductor, 24 AWG multi-conductor cable featuring 7 strands of copper per conductor. Insulated with PVC and jacketed in LSZH, this shielded cable offers a 300V voltage rating and operates between -20°C and 80°C. Available on a 100-foot spool, it meets UL and CSA approvals and is RoHS compliant.
Alpha Wire 1214CSL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.174inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | LSZH |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Number of Strands | 7 |
| Outside Diameter | 0.18inch |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7X32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 1.88lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 1214CSL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.