24AWG 5-conductor shielded multi-conductor cable, featuring copper conductors with 7x32 stranding. Insulated with PVC to a 0.032-inch thickness and an overall insulation diameter of 0.187 inches, this cable has a grey PVC jacket. Rated for 300V, it operates between -20°C and 80°C and is RoHS compliant. Supplied on a 500-foot spool, it meets UL and CSA approvals.
Sign in to ask questions about the Alpha Wire 1215CSL002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 1215CSL002 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.187inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 5 |
| Number of Cores | 5 |
| Outside Diameter | 4.57mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 11.04lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1215CSL002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.