
5-conductor, 24 AWG multi-conductor cable featuring shielded construction. Conductors are copper with 7x32 stranding, insulated with PVC to a diameter of 0.187 inches and a thickness of 0.032 inches. The cable has a grey PVC jacket, an outside diameter of 4.7mm, and a voltage rating of 300V. Operating temperature range is -20°C to 80°C. UL and CSA approvals are included. Supplied on a 100-foot spool.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 1215CSL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 1215CSL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.187inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 5 |
| Number of Cores | 5 |
| Number of Strands | 7 |
| Outside Diameter | 4.7mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7X32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 2.2lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1215CSL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
