
24AWG multi-conductor cable featuring 10 shielded conductors, each with a 7x32 stranded copper construction. Insulated with PVC to a 0.032-inch thickness, the cable has an overall insulation diameter of 0.244 inches and a grey PVC jacket. Rated for 300V, this shielded cable operates between -20°C and 80°C and is RoHS compliant. Supplied on a 100-foot spool, it is UL and CSA approved.
Sign in to ask questions about the Alpha Wire 1219/10CSL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 1219/10CSL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.244inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Cores | 10 |
| Number of Strands | 7 |
| Outside Diameter | 0.23inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7X32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 3.61lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1219/10CSL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.