
24AWG multi-conductor cable featuring 12 shielded conductors, each with a 0.032-inch PVC insulation over a 7x32 stranded copper core. This cable boasts a 0.251-inch insulation diameter and a 0.27-inch overall outside diameter, with a durable PVC jacket. Rated for 300V, it operates within a temperature range of -20°C to 80°C and is RoHS compliant. Supplied on a 1000-foot spool, this cable meets UL and CSA approvals.
Alpha Wire 1219/12CSL001 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.251inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 12 |
| Number of Cores | 12 |
| Outside Diameter | 0.27inch |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7X32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 40.7lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1219/12CSL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.