
24AWG multi-conductor cable featuring 15 shielded conductors, each with a 7x32 stranding configuration. Constructed with copper conductors and PVC insulation, this cable offers a 300V voltage rating and operates within a temperature range of -20°C to 80°C. The cable is shielded, has a grey PVC jacket, and comes on a 500-foot spool. Approvals include UL and CSA, and it is RoHS compliant.
Sign in to ask questions about the Alpha Wire 1219/15CSL002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 1219/15CSL002 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.27inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 15 |
| Number of Cores | 15 |
| Outside Diameter | 0.28inch |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7X32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 24.15lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1219/15CSL002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
