
This shielded cable features 20 conductors with a 24AWG gauge and a maximum operating temperature of 80°C. It is made with copper conductors, PVC insulation, and a PVC jacket. The cable is 100 feet long and has a grey color. It is not Reach SVHC compliant and has approvals from UL and CSA.
Sign in to ask questions about the Alpha Wire 1219/20C-SL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 1219/20C-SL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Number of Cores | 20 |
| Number of Strands | 7 |
| Outside Diameter | 7.62mm |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 6.09lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1219/20C-SL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
