
Alpha Wire 1219/25C SL005 technical specifications.
| Cable Length (m) | 30.48 |
| Maximum Outer Diameter (mm) | 8.91 |
| Insulation Diameter (mm) | 1.11 |
| Insulation Thickness (mm) | 0.25 |
| Jacket Thickness (mm) | 0.81 |
| Type | Shielded Multi-Conductor Cable |
| Size | 24AWG |
| Number of Conductors | 25 |
| Conductor Material | Tinned Copper |
| Jacket Color | Slate |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Shield Type | Tape |
| Cage Code | 92194 |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| Schedule B | 8544493080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 1219/25C SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.