
Multi-conductor cable featuring 9 conductors, each 24AWG with 7x32 stranding, constructed from copper. This shielded cable utilizes PVC insulation and jacket, with an overall outside diameter of 5.59mm. Rated for 300V, it operates within a temperature range of -20°C to 80°C and is RoHS compliant. Supplied on a 500-foot spool, it meets UL and CSA approval standards.
Sign in to ask questions about the Alpha Wire 1219CSL002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 1219CSL002 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.228inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 9 |
| Number of Cores | 9 |
| Outside Diameter | 5.59mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 16.75lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1219CSL002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
