
24AWG multi-conductor cable featuring 9 conductors, each stranded 7x32 for flexibility. This shielded cable utilizes PVC insulation and jacket, with a 0.032-inch insulation thickness and a 0.228-inch insulation diameter. Rated for 300V and operating temperatures from -20°C to 80°C, it is UL and CSA approved and RoHS compliant. The cable is supplied on a 100-foot spool in a slate grey color.
Sign in to ask questions about the Alpha Wire 1219CSL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 1219CSL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.228inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 9 |
| Number of Cores | 9 |
| Number of Strands | 7 |
| Outside Diameter | 5.59mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 3.35lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1219CSL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
