Military Spec Hookup Wire, PTFE 600 volts, 22 AWG, 7/30, 100 FT
Sign in to ask questions about the Alpha Wire 12207 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 12207 technical specifications.
| Package/Case | 600 |
| Length | 100foot |
| Mount | Wire |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 12207 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.