Alpha Wire's 1222SV001 is a copper wire product with a length of 1000 feet and a thickness of 0.02 inches. It is designed for wire mount applications and is part of the FIT series. The wire is RoHS compliant but does not meet Reach SVHC standards.
Alpha Wire 1222SV001 technical specifications.
| Body Material | Copper |
| Length | 1000foot |
| Material | Copper |
| Mount | Wire |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FIT® |
| Thickness | 0.02inch |
| RoHS | Compliant |
No datasheet is available for this part.