The 1222SV005 cable from Alpha Wire is a copper conductor with a silver finish, available in 100-foot lengths with a thickness of 0.02 inches and a weight of 1 pound. It is packaged on a spool and sold individually. The cable is RoHS compliant and not Reach SVHC compliant. The body material is copper, and the cable is designed for cable mounting.
Sign in to ask questions about the Alpha Wire 1222SV005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 1222SV005 technical specifications.
| Body Material | Copper |
| Package/Case | 100 |
| Color | Silver |
| Length | 100foot |
| Material | Copper |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FIT® |
| Thickness | 0.02inch |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1222SV005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.