
ALPHA WIRE 1229 SV005 Sleeving, Flat Wire, 30.5 m, 100 ft, Braided, Tinned Copper, Silver
Sign in to ask questions about the Alpha Wire 1229SV005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 1229SV005 technical specifications.
| Body Material | Copper |
| Package/Case | 100 |
| Color | Silver |
| Conductor Material | Copper |
| Length | 100foot |
| Material | Copper |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FIT® |
| Size | 3.18mm |
| Thickness | 0.02inch |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1229SV005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
