This copper wire from Alpha Wire is available on a spool with a length of 305 meters. It is a single unit, packaged in a spool. The wire is made of copper and is part of the FIT series. It is compliant with RoHS regulations but does not meet Reach SVHC standards.
Sign in to ask questions about the Alpha Wire 1232SV001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 1232SV001 technical specifications.
| Body Material | Copper |
| Length | 305m |
| Material | Copper |
| Mount | Wire |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FIT® |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1232SV001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.