
This wire is made from copper with a silver coating, available in 1000foot lengths and 25.4mm in size. It is part of the FIT Series and meets RoHS compliance standards. The wire is packaged on a spool and sold individually.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 1235SV001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Color | Silver |
| Length | 1000foot |
| Material | Copper |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FIT® |
| Size | 25.4mm |
| Weight | 76lb |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 1235SV001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
