This multi-conductor cable features a 20AWG conductor material with a copper core, insulated with 0.03inch thick PVC and jacketed with 0.21inch thick PVC. It has a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. The cable is available on a spool and is RoHS compliant, but not Reach SVHC compliant.
Alpha Wire 1243/3CSL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.21inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.03inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Outside Diameter | 5.334mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1243/3CSL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.