
4-conductor, 14 AWG multi-conductor cable featuring unshielded construction. Conductors are copper with PVC insulation, 0.047-inch thick, and a 0.503-inch insulation diameter. The cable has a grey PVC jacket, an outside diameter of 12.45mm, and a stranding of 19 x 0.0147. Rated for 600V, it operates between -20°C and 80°C and is supplied on a 100-foot spool.
Sign in to ask questions about the Alpha Wire 1274SL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 1274SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.503inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.047inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Outside Diameter | 12.45mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 19 x 0.0147 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 18.1lb |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1274SL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.