Sign in to ask questions about the Alpha Wire 12819BK199 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 12819BK199 technical specifications.
| Color | Black |
| Insulation Diameter | 0.036inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.01inch |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Number of Conductors | 1 |
| Package Quantity | 1000 |
| Series | 12819 |
| Voltage | 600V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 12819BK199 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.