This single conductor wire features a 28AWG gauge and 600V voltage rating, with a PTFE insulation material and 0.01inch thickness. It has a maximum operating temperature of 200°C and a minimum operating temperature of -60°C. The wire is available in 1000foot lengths, packaged in quantities of 1000.
Sign in to ask questions about the Alpha Wire 12819BR199 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 12819BR199 technical specifications.
| Color | Brown |
| Insulation Diameter | 0.036inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.01inch |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Number of Conductors | 1 |
| Package Quantity | 1000 |
| Series | 12819 |
| Voltage | 600V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 12819BR199 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.