
22AWG multi-conductor cable featuring two shielded conductors, each with a 0.032-inch PVC insulation over a 7X30 stranded copper core. This 500-foot spool of slate grey cable has a 0.168-inch insulation diameter and a 4.2mm outside diameter, with a durable PVC jacket. Rated for 300V, it operates between -20°C and 80°C and is RoHS compliant. Approvals include UL and CSA.
Alpha Wire 1292CSL002 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.168inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Outside Diameter | 4.2mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7X30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 8.44lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
No datasheet is available for this part.