
22 AWG multi-conductor cable, featuring 2 cores of stranded copper conductors (7 strands of 30 AWG each). This shielded cable offers a 300V voltage rating and operates within a temperature range of -20°C to 80°C. The cable is constructed with PVC insulation and a PVC jacket, with an overall outside diameter of 4.2mm. Available on a 100-foot spool, this grey cable meets UL and CSA approvals.
Sign in to ask questions about the Alpha Wire 1292CSL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 1292CSL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.168inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Number of Strands | 7 |
| Outside Diameter | 4.2mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| Stranding | 7X30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 1.68lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1292CSL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
