
Shielded multi-conductor cable featuring five 22AWG copper conductors, each with 7x30 stranding. Insulated with PVC and jacketed in grey PVC, this 500-foot spool offers a 300V AC maximum voltage rating. Operating within a -20°C to 80°C temperature range, the cable is UL and CSA approved, RoHS compliant, and has an outside diameter of 5.08mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 1295C SL002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 5 |
| Number of Cores | 5 |
| Outside Diameter | 5.08mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 14.31lb |
| Wire/Cable Diameter | 5.1mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1295C SL002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.