
Shielded multi-conductor cable featuring 5 cores of 22 AWG stranded copper conductors, each with 7 strands of 30 AWG. The cable boasts a grey PVC jacket and PVC insulation, with an insulation diameter of 0.204 inches and a thickness of 0.032 inches. Operating within a temperature range of -20°C to 80°C, this 100-foot spool of cable is rated for 300V and is RoHS compliant. Approvals include UL and CSA.
Sign in to ask questions about the Alpha Wire 1295CSL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 1295CSL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.204inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 5 |
| Number of Cores | 5 |
| Number of Strands | 7 |
| Outside Diameter | 5.08mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 2.86lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 1295CSL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
