
Shielded multi-conductor cable featuring 10 conductors, each 22 AWG with tinned copper construction. This cable boasts a 7.18mm maximum outer diameter and a 30.48m length on a spool. It is rated for 300VAC and operates within a temperature range of -20°C to 80°C, with a tape shield for enhanced protection. The jacket is a slate-colored polyvinyl chloride.
Sign in to ask questions about the Alpha Wire 1299/10C SL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 1299/10C SL005 technical specifications.
| Cable Length (m) | 30.48 |
| Maximum Outer Diameter (mm) | 7.18 |
| Insulation Diameter (mm) | 1.27 |
| Insulation Thickness (mm) | 0.25 |
| Jacket Thickness (mm) | 0.81 |
| Type | Shielded Multi-Conductor Cable |
| Size | 22AWG |
| Number of Conductors | 10 |
| Conductor Material | Tinned Copper |
| Jacket Color | Slate |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Shield Type | Tape |
| Cage Code | 92194 |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| Schedule B | 8544493080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 1299/10C SL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.