
Multi-conductor cable featuring 10 conductors, each 22AWG with 7x30 stranding. Constructed with copper conductors, PVC insulation, and a PVC jacket, this shielded cable offers a 300V voltage rating. Operating within a temperature range of -20°C to 80°C, it is UL and CSA approved, RoHS compliant, and supplied on a 500-foot spool in slate grey.
Alpha Wire 1299/10CSL002 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.268inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Cores | 10 |
| Outside Diameter | 5.84mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 24.79lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1299/10CSL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
