
This multi-conductor cable features 15 conductors, a 22AWG wire/cable gauge, and a 300V voltage rating. It is available in a 100ft length and is shielded for electromagnetic interference protection. The cable is made from copper conductors, PVC insulation, and a PVC jacket. It is RoHS compliant and has UL and CSA approvals.
Sign in to ask questions about the Alpha Wire 1299/15C-SL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 1299/15C-SL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 15 |
| Number of Cores | 15 |
| Number of Strands | 7 |
| Outside Diameter | 7.62mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 6.54lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1299/15C-SL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
