
22AWG multi-conductor cable featuring 15 shielded conductors, each with a 7 x 30 stranding configuration. Constructed with copper conductors and PVC insulation and jacket, this cable offers a 300V voltage rating and operates within a temperature range of -20°C to 80°C. The cable has an outside diameter of 7.62mm and is supplied on a 1000-foot spool. Approvals include UL and CSA, with RoHS compliance.
Alpha Wire 1299/15CSL001 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.298inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 15 |
| Number of Cores | 15 |
| Outside Diameter | 7.62mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 65.41lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1299/15CSL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
