
This shielded multi-conductor cable features 20 conductors with a 22AWG wire/cable gauge and a 300V voltage rating. It has a PVC jacket with a thickness of 0.032inch and a diameter of 7.62mm. The cable is available on a spool and has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. It meets UL and CSA approvals and is not Reach SVHC compliant.
Sign in to ask questions about the Alpha Wire 1299/20C-SL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 1299/20C-SL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.33inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Number of Cores | 20 |
| Number of Strands | 7 |
| Outside Diameter | 7.62mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 8.24lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1299/20C-SL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.