
This 25-conductor cable features grey colour and is constructed with copper conductors and a polyvinyl jacket. It operates within a temperature range of -20°C to 80°C and is rated for a maximum voltage of 300V AC. The cable is designed for cable mounting.
Checking distributor stock and pricing after the page loads.
Alpha Wire 1299/25C-SLATE-1000 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | Polyvinyl |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 25 |
| Wire/Cable Diameter | 9.85mm |
| RoHS | Compliant |
No datasheet is available for this part.