This 30-conductor cable features 22AWG copper conductors with PVC insulation and jacket, suitable for use at temperatures between -20°C and 80°C. The cable has a diameter of 9.9mm and a weight of 11.54lb. It is available in 100-foot lengths and is compliant with RoHS regulations, but not Reach SVHC. The cable is manufactured by Alpha Wire and has a part number of 1299/30CSL005.
Sign in to ask questions about the Alpha Wire 1299/30CSL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 1299/30CSL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.389inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 30 |
| Number of Cores | 30 |
| Number of Strands | 7 |
| Outside Diameter | 9.9mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 11.54lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1299/30CSL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.