
9-conductor, 22 AWG multi-conductor cable featuring a 7x30 stranded copper conductor construction. This shielded cable utilizes PVC insulation and a PVC jacket, offering a voltage rating of 300V and operating temperatures from -20°C to 80°C. The grey cable is supplied on a 100-foot spool, meeting UL and CSA approvals, and is RoHS compliant.
Alpha Wire 1299CSL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.25inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 9 |
| Number of Cores | 9 |
| Number of Strands | 7 |
| Outside Diameter | 6.35mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 4.44lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1299CSL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
