16 AWG multi-conductor cable featuring 3 shielded conductors, each with a copper conductor and polychloroprene insulation. This black cable boasts a 600V voltage rating and operates within a temperature range of -20°C to 60°C. The cable is constructed with a NEOPRENE jacket and is supplied on a 100-foot spool.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 1451/16BK005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.35inch |
| Insulation Material | Polychloroprene |
| Insulation Thickness | 0.037inch |
| Jacket Material | NEOPRENE |
| Length | 100foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Outside Diameter | 9.14mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| Stranding | 65 x 34 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 95.1lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1451/16BK005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.