Multi-Conductor Cables 16 AWG 6C SHIELDED 100ft SPOOL BLACK
Alpha Wire 1454/16BK005 technical specifications.
| Color | Black |
| Jacket Material | NEOPRENE |
| Length | 100foot |
| Outside Diameter | 11.43mm |
| Series | 1454 |
| Shielding | Shielded |
| Stranding | 65 x 35 |
| Voltage Rating | 600V |
| Weight | 16lb |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1454/16BK005 to view detailed technical specifications.
No datasheet is available for this part.