Red hook-up wire featuring a 24AWG stranded copper conductor, with 7 strands of 32AWG. This wire boasts a 1kV AC/DC voltage rating and operates within a temperature range of -40°C to 80°C. The insulation and jacket are both constructed from PVC, with an insulation thickness of 0.016 inches, resulting in an overall outside diameter of 1.5mm. Supplied on a 100-foot spool, this RoHS compliant bulk wire is suitable for various electrical applications.
Sign in to ask questions about the Alpha Wire 1550-RD005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 1550-RD005 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Wire |
| Number of Conductors | 1 |
| Number of Strands | 7 |
| Outside Diameter | 1.5mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1550 |
| Stranding | 7 x 32 |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 1lb |
| Wire/Cable Diameter | 1.5mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1550-RD005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.