
Violet hook-up wire, 24AWG, featuring a stranded copper conductor (7 strands of 32 AWG) and PVC insulation. This wire offers a 1kV voltage rating, operating between -40°C and 80°C, with an insulation thickness of 0.016 inches and an outside diameter of 1.5mm. Supplied on a 100-foot spool, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 1550VI005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Color | Violet |
| Conductor Material | Copper |
| Insulation Diameter | 0.056inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Strands | 7 |
| Outside Diameter | 1.5mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-76B Type MW, 1550 |
| Stranding | 7 x 32 |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 1lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1550VI005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
