Hook-up Wire 1Conductors 22AWG 30.5m 1.63mm Tinned Copper Yellow 1000V
Alpha Wire 1551-YELLOW-100 technical specifications.
| Color | Yellow |
| Conductor Material | Copper |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Wire/Cable Diameter | 1.63mm |
| RoHS | Compliant |
No datasheet is available for this part.