
Hook-up wire, 22AWG, featuring a single conductor constructed from copper with a 7 x 30 stranding. Insulated with PVC to a thickness of 0.016 inches, resulting in an insulation diameter of 0.062 inches. The black PVC jacket provides a durable outer layer, with an overall outside diameter of 1.63mm. Rated for 1kV, this wire operates within a temperature range of -40°C to 80°C and is supplied on a 1000-foot spool.
Sign in to ask questions about the Alpha Wire 1551BK001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 1551BK001 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.062inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Outside Diameter | 1.63mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1551 |
| Stranding | 7 x 30 |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 3.6lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1551BK001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.