
This 22AWG solid hook-up wire features a PVC insulation and jacket, with a maximum operating temperature range of -40°C to 80°C. The wire has a voltage rating of 1kV and is available on a 1000ft spool. It is suitable for use in a variety of applications where high voltage and temperature stability are required.
Sign in to ask questions about the Alpha Wire 1551WH001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 1551WH001 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Insulation Diameter | 0.062inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Number of Conductors | 1 |
| Outside Diameter | 1.63mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | 1551 |
| Stranding | 7 x 30 |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 3.6lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1551WH001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.