
100ft spool of 20AWG hook-up wire featuring a single conductor made of copper. The wire is insulated and jacketed with PVC, offering a 1kV voltage rating and a maximum operating temperature of 80°C. Its construction includes 10 strands of 30 AWG copper, with an outside diameter of 1.73mm and an insulation thickness of 0.016 inches. This RoHS compliant wire operates within a temperature range of -40°C to 80°C.
Alpha Wire 1553-OR005 technical specifications.
| Package/Case | 100 |
| Color | Orange |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Number of Strands | 10 |
| Outside Diameter | 1.73mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1553 |
| Stranding | 10 x 30 |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 1lb |
| Wire/Cable Diameter | 1.72mm |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1553-OR005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
