
This red solid hook-up wire is made from copper with a PVC insulation and a diameter of 1.72mm. It has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The wire is 20AWG gauge and is available in 1000 foot lengths. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Alpha Wire 1553-RD001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 1553-RD001 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Insulation Diameter | 0.069inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 1553 |
| Voltage | 1kV |
| DC Rated Voltage | 1kV |
| Wire/Cable Diameter | 1.72mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1553-RD001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
