
Hook-up Wire 1Conductors 18AWG 30.5m 1.98mm Tinned Copper Brown 1000V
Alpha Wire 1555-BROWN-100 technical specifications.
| Color | Brown |
| Conductor Material | Copper |
| Jacket Material | Polyvinyl |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Wire/Cable Diameter | 1.98mm |
| RoHS | Compliant |
No datasheet is available for this part.