Hook-up Wire 1Conductors 18AWG 30.5m 1.98mm Tinned Copper Yellow 1000V
Sign in to ask questions about the Alpha Wire 1555-YELLOW-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 1555-YELLOW-100 technical specifications.
| Color | Yellow |
| Conductor Material | Copper |
| Jacket Material | Polyvinyl |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Wire/Cable Diameter | 1.98mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1555-YELLOW-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.